ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3412571

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 52.850
Total:€ 52.85
Min: 1 / Mult: 1
800mA
1.2A
-
-
J7TKN
3372114

RoHS

Each
1+
€ 111.280
Total:€ 111.28
Min: 1 / Mult: 1
20A
24A
-
-
TF42
3405664

RoHS

Each
1+
€ 332.290
Total:€ 332.29
Min: 1 / Mult: 1
37A
50A
690V
-
TeSys Deca Overload Relay
3407887

RoHS

Each
1+
€ 96.350
Total:€ 96.35
Min: 1 / Mult: 1
16A
24A
690V
-
TeSys Deca Overload Relay
3434981

RoHS

Each
1+
€ 356.530
Total:€ 356.53
Min: 1 / Mult: 1
48A
65A
690V
-
TeSys Deca Overload Relay
3435020

RoHS

Each
1+
€ 99.370
Total:€ 99.37
Min: 1 / Mult: 1
2.5A
4A
690V
-
TeSys Deca Overload Relay
3407907

RoHS

Each
1+
€ 160.090
Total:€ 160.09
Min: 1 / Mult: 1
2.5A
4A
690V
-
TeSys Deca Overload Relay
3412577

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 52.850
Total:€ 52.85
Min: 1 / Mult: 1
6A
9A
-
-
J7TKN
3405657

RoHS

Each
1+
€ 459.550
Total:€ 459.55
Min: 1 / Mult: 1
90A
150A
-
-
TeSys
3405660

RoHS

Each
1+
€ 607.520
Total:€ 607.52
Min: 1 / Mult: 1
90A
150A
-
-
TeSys
3372103

RoHS

Each
1+
€ 67.890
Total:€ 67.89
Min: 1 / Mult: 1
1.7A
2.3A
-
-
TF42
3372104

RoHS

Each
1+
€ 67.890
Total:€ 67.89
Min: 1 / Mult: 1
2.3A
3.1A
-
-
TF42
3435019

RoHS

Each
1+
€ 115.120
Total:€ 115.12
Min: 1 / Mult: 1
1.6A
2.5A
690V
-
TeSys Deca Overload Relay
3435033

RoHS

Each
1+
€ 396.930
Total:€ 396.93
Min: 1 / Mult: 1
110A
140A
690V
-
TeSys Deca Overload Relay
3437902

RoHS

SCHNEIDER ELECTRIC
Each
1+
€ 122.640
Total:€ 122.64
Min: 1 / Mult: 1
-
-
24V
24V
TeSys
3515219
Each
1+
€ 276.680
Total:€ 276.68
Min: 1 / Mult: 1
70A
100A
-
-
xStart ZB150
3372099

RoHS

Each
1+
€ 67.890
Total:€ 67.89
Min: 1 / Mult: 1
550mA
740mA
-
-
TF42
3412572

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 52.850
Total:€ 52.85
Min: 1 / Mult: 1
800mA
1.2A
-
-
J7TKN
3435031

RoHS

Each
1+
€ 396.930
Total:€ 396.93
Min: 1 / Mult: 1
80A
104A
690V
-
TeSys Deca Overload Relay
3405653

RoHS

Each
1+
€ 178.130
Total:€ 178.13
Min: 1 / Mult: 1
23A
32A
690V
-
TeSys Deca Overload Relay
3412573

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 52.850
Total:€ 52.85
Min: 1 / Mult: 1
1.8A
2.7A
-
-
J7TKN
3435035

RoHS

Each
1+
€ 270.020
Total:€ 270.02
Min: 1 / Mult: 1
62A
80A
690V
690V
TeSys Deca Overload Relay
3407921

RoHS

Each
1+
€ 169.280
Total:€ 169.28
Min: 1 / Mult: 1
37A
50A
690V
-
TeSys Deca Overload Relay
3412560

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 52.850
Total:€ 52.85
Min: 1 / Mult: 1
1.2A
1.8A
-
-
J7TKN
3407922

RoHS

Each
1+
€ 232.500
Total:€ 232.50
Min: 1 / Mult: 1
48A
65A
690V
-
TeSys Deca Overload Relay
126-150 of 538 items
of 22 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account