ex VAT

Audio Signal Indicator Units:

356 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4527941

RoHS

Each
1+
€ 38.830
5+
€ 38.200
10+
€ 37.690
Total:€ 38.83
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527934

RoHS

Each
1+
€ 39.250
Total:€ 39.25
Min: 1 / Mult: 1
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527932

RoHS

Each
1+
€ 227.580
Total:€ 227.58
Min: 1 / Mult: 1
-
24V
15 Tone
87dB
IP54
BSV Series
1kHz
-
75mm
-10°C
50°C
4528057

RoHS

Each
1+
€ 57.880
Total:€ 57.88
Min: 1 / Mult: 1
-
24V
4 Tone
92dB
-
LR10 Series
4.32kHz
-
39.5mm
-20°C
50°C
4527933

RoHS

Each
1+
€ 248.530
Total:€ 248.53
Min: 1 / Mult: 1
-
24V
15 Tone
87dB
IP54
BSV Series
1kHz
-
75mm
-10°C
50°C
4527943

RoHS

Each
1+
€ 38.020
Total:€ 38.02
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
4527944

RoHS

Each
1+
€ 40.370
Total:€ 40.37
Min: 1 / Mult: 1
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527936

RoHS

Each
1+
€ 37.000
Total:€ 37.00
Min: 1 / Mult: 1
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4677014

RoHS

Each
1+
€ 41.390
Total:€ 41.39
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527772

RoHS

Each
1+
€ 47.300
Total:€ 47.30
Min: 1 / Mult: 1
-
-
8 Tone
88dB
-
LB6 Series
4.032kHz
-
53.5mm
-20°C
50°C
4527931

RoHS

Each
1+
€ 248.530
Total:€ 248.53
Min: 1 / Mult: 1
-
24V
15 Tone
87dB
IP54
BSV Series
1kHz
-
75mm
-10°C
50°C
4527946

RoHS

Each
1+
€ 37.870
5+
€ 37.260
10+
€ 36.760
Total:€ 37.87
Min: 1 / Mult: 1
-
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527948

RoHS

Each
1+
€ 50.010
Total:€ 50.01
Min: 1 / Mult: 1
-
24V
-
80dB
IP65
MP Series
-
35mA
60mm
-30°C
60°C
2831556

RoHS

Each
1+
€ 135.220
Total:€ 135.22
Min: 1 / Mult: 1
-
24V
Alternate, Continuous
108dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
3285537
Each
1+
€ 53.220
Total:€ 53.22
Min: 1 / Mult: 1
-
24V
Alternate, Continuous
105dBA
IP40
-
3.3kHz
100mA
79mm
-30°C
50°C
3285540

RoHS

PHOENIX CONTACT
Each
1+
€ 60.650
Total:€ 60.65
Min: 1 / Mult: 1
24V
24V
8 Tone
100dBA
IP65
-
3.4kHz
80mA
-
-30°C
50°C
2803971

RoHS

Each
24+
€ 14.210
Total:€ 341.04
Min: 24 / Mult: 24
-
-
-
-
-
-
-
-
150mm
-
-
1896659
EDWARDS SIGNALING PRODUCTS
Each
1+
€ 141.580
Total:€ 141.58
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4263837

RoHS

BANNER ENGINEERING
Each
1+
€ 67.310
Total:€ 67.31
Min: 1 / Mult: 1
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
4655905
Each
1+
€ 99.360
Total:€ 99.36
Min: 1 / Mult: 1
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
4047890
Pack of 4
1+
€ 24.810
5+
€ 24.310
10+
€ 23.820
Total:€ 24.81
Min: 1 / Mult: 1
24V
28V
32 Tone
92dB
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3956535

RoHS

Each
1+
€ 666.750
Total:€ 666.75
Min: 1 / Mult: 1
115V
-
Continuous
105dBA
IP55
750 Series
100Hz
205mA
350mm
-40°C
50°C
3955598

RoHS

Each
1+
€ 112.800
Total:€ 112.80
Min: 1 / Mult: 1
115V
-
Continuous, Pulse
92dB
IP65
128 Series
2.3kHz
25mA
84mm
-20°C
50°C
3955596

RoHS

Each
1+
€ 163.370
Total:€ 163.37
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
92dB
IP65
127 Series
2.3kHz
25mA
64mm
-20°C
50°C
3956506

RoHS

Each
1+
€ 206.670
Total:€ 206.67
Min: 1 / Mult: 1
-
24V
Continuous
90dB
IP30
718 Series
2.4kHz
20mA
48.5mm
0°C
50°C
301-325 of 356 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account