ex VAT

Audio Signal Indicator Units:

356 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4162851

RoHS

Each
1+
€ 80.270
Total:€ 80.27
Min: 1 / Mult: 1
24V
24V
Alternate, Steady, Pulse
105dBA
IP65
ESG Series
3.3kHz
57mA
44mm
-25°C
60°C
4163068

RoHS

Each
1+
€ 45.530
Total:€ 45.53
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dB
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
4162809

RoHS

Each
1+
€ 38.930
Total:€ 38.93
Min: 1 / Mult: 1
-
24V
Steady
92dB
IP43, NEMA 2
KDH Series
-
26mA
80mm
-25°C
50°C
4163261

RoHS

Each
1+
€ 90.170
5+
€ 88.570
10+
€ 87.440
Total:€ 90.17
Min: 1 / Mult: 1
230V
-
Alternate, Steady, Pulse
105dBA
IP65
ESG Series
3.3kHz
44mA
44mm
-25°C
60°C
4162843

RoHS

Each
1+
€ 34.120
5+
€ 33.520
10+
€ 33.090
Total:€ 34.12
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4162820

RoHS

Each
1+
€ 311.500
Total:€ 311.50
Min: 1 / Mult: 1
230V
-
Steady
108dB
IP65
HTG Series
-
100mA
144mm
-20°C
50°C
4162841

RoHS

Each
1+
€ 32.570
5+
€ 31.990
10+
€ 31.580
Total:€ 32.57
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4162812

RoHS

Each
1+
€ 35.460
5+
€ 34.830
10+
€ 34.380
Total:€ 35.46
Min: 1 / Mult: 1
230V
-
Steady
92dB
IP43, NEMA 2
KDH Series
-
11mA
80mm
-25°C
50°C
4163111

RoHS

Each
1+
€ 41.920
Total:€ 41.92
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
4163171

RoHS

Each
1+
€ 362.290
Total:€ 362.29
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7VS Series
-
-
-
-30°C
70°C
4163069

RoHS

Each
1+
€ 74.780
5+
€ 73.450
10+
€ 72.520
Total:€ 74.78
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dB
IP66
Eco-Modul 70 Series
2.7kHz
311mA
-
-30°C
60°C
4163024

RoHS

Each
1+
€ 143.700
Total:€ 143.70
Min: 1 / Mult: 1
48V
48V
32 Tone
113dBA
IP66
ASM Series
2.9kHz
230mA
133mm
-30°C
60°C
4163018

RoHS

Each
1+
€ 133.920
Total:€ 133.92
Min: 1 / Mult: 1
240V
-
32 Tone
108dB
IP66
ASS-T Series
2.9kHz
70mA
94mm
-30°C
60°C
4163169

RoHS

Each
1+
€ 61.970
5+
€ 60.870
10+
€ 60.090
Total:€ 61.97
Min: 1 / Mult: 1
-
-
Multiple Tones
105dBA
IP66, IP67
Modul-Perfect 70 PC7ZI Series
-
-
-
-30°C
70°C
4162842

RoHS

Each
1+
€ 35.440
5+
€ 34.810
10+
€ 34.370
Total:€ 35.44
Min: 1 / Mult: 1
230V
-
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
4163090

RoHS

Each
1+
€ 44.430
5+
€ 43.640
10+
€ 43.090
Total:€ 44.43
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
90dBA
IP66
Eco-Modul 60 Series
2.5kHz
65mA
-
-30°C
60°C
4162814

RoHS

Each
1+
€ 36.730
5+
€ 36.080
10+
€ 35.620
Total:€ 36.73
Min: 1 / Mult: 1
230V
-
Steady
88dB
IP43, NEMA 2
KLH Series
-
11mA
80mm
-25°C
50°C
4162844

RoHS

Each
1+
€ 54.840
5+
€ 53.860
Total:€ 54.84
Min: 1 / Mult: 1
230V
-
Pulse, Steady
100dB
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
4162811

RoHS

Each
1+
€ 35.460
Total:€ 35.46
Min: 1 / Mult: 1
24V
-
Steady
92dB
IP43, NEMA 2
KDH Series
-
90mA
80mm
-25°C
50°C
4162840

RoHS

Each
1+
€ 33.540
5+
€ 32.940
10+
€ 32.520
Total:€ 33.54
Min: 1 / Mult: 1
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
4163212

RoHS

Each
1+
€ 41.810
5+
€ 41.070
10+
€ 40.540
Total:€ 41.81
Min: 1 / Mult: 1
-
-
8 Tone
95dB
IP65
Modul-Compete 50 CT5ZM Series
-
-
-
-30°C
60°C
4163019

RoHS

Each
1+
€ 107.240
Total:€ 107.24
Min: 1 / Mult: 1
48V
48V
32 Tone
108dB
IP66
ASS-T Series
2.9kHz
230mA
94mm
-30°C
60°C
4163022

RoHS

Each
1+
€ 239.680
Total:€ 239.68
Min: 1 / Mult: 1
240V
-
32 Tone
113dBA
IP66
ASM Series
2.9kHz
70mA
133mm
-30°C
60°C
4163226

RoHS

Each
1+
€ 10.470
5+
€ 10.190
10+
€ 10.070
Total:€ 10.47
Min: 1 / Mult: 1
220V
-
Pulse
90dBA
IP54
BU3 M28 Series
3.5kHz
20mA
56mm
-20°C
70°C
4528058

RoHS

Each
1+
€ 57.880
Total:€ 57.88
Min: 1 / Mult: 1
-
24V
4 Tone
92dB
-
LR10 Series
4.32kHz
-
39.5mm
-20°C
50°C
276-300 of 356 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account