ex VAT

Audio Signal Indicator Units:

356 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3215487

RoHS

SCHNEIDER ELECTRIC
Each
1+
€ 56.800
5+
€ 55.660
10+
€ 54.530
Total:€ 56.80
Min: 1 / Mult: 1
24V
24V
Continuous, Intermittent
80dB
-
Harmony Series
4kHz
15mA
-
-10°C
50°C
3215488

RoHS

SCHNEIDER ELECTRIC
Each
1+
€ 99.690
Total:€ 99.69
Min: 1 / Mult: 1
230V
-
Continuous, Intermittent
80dB
-
Harmony Series
4kHz
18mA
-
-10°C
50°C
3488945

RoHS

Each
1+
€ 140.130
Total:€ 140.13
Min: 1 / Mult: 1
115V
-
8 Tone
102dB
IP65
SIRIUS Series
3.5kHz
45mA
54mm
-20°C
50°C
3359710

RoHS

Each
1+
€ 113.430
Total:€ 113.43
Min: 1 / Mult: 1
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
3358596

RoHS

Each
1+
€ 153.300
3+
€ 150.440
5+
€ 146.140
Total:€ 153.30
Min: 1 / Mult: 1
-
30V
Programmable Single
85dB
IP50
TL70 Series
2.5kHz
110mA
79.6mm
-20°C
50°C
2401673

RoHS

Each
1+
€ 2,144.000
Total:€ 2,144.00
Min: 1 / Mult: 1
-
24V
Multiple Tones
115dB
IP66, NEMA 4X
-
-
300mA
316mm
-60°C
66°C
2399896
Each
1+
€ 282.000
10+
€ 234.000
Total:€ 282.00
Min: 1 / Mult: 1
24V
24V
Continuous, Intermittent
85dB
IP54
-
2.635kHz
70mA
58mm
-25°C
50°C
Each
1+
€ 26.540
5+
€ 23.960
10+
€ 22.490
25+
€ 20.270
Total:€ 26.54
Min: 1 / Mult: 1
-
12VDC
-
120dB
-
-
-
350mA
92mm
-20°C
70°C
8810303
Each
1+
€ 71.920
5+
€ 70.640
10+
€ 69.740
Total:€ 71.92
Min: 1 / Mult: 1
-
24V
Single
103dB
IP44
-
-
500mA
89mm
-30°C
80°C
3129521

RoHS

SCHNEIDER ELECTRIC
Each
1+
€ 175.500
Total:€ 175.50
Min: 1 / Mult: 1
24V
24V
Adjustable
86dB
IP54
Harmony Series
20kHz
400mA
146.5mm
-20°C
50°C
3559090

RoHS

Each
1+
€ 675.000
Total:€ 675.00
Min: 1 / Mult: 1
240V
24V
Pulse
-
IP65, NEMA 4X
Milltronics MFA 4p Series
-
-
82mm
-20°C
50°C
3488941

RoHS

Each
1+
€ 127.000
Total:€ 127.00
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
85dB
IP54
SIRIUS Series
2.5kHz
35mA
72mm
-20°C
50°C
3488947

RoHS

Each
1+
€ 178.000
Total:€ 178.00
Min: 1 / Mult: 1
230V
-
8 Tone
102dB
IP65
SIRIUS Series
3.5kHz
45mA
54mm
-20°C
50°C
1649241

RoHS

Each
1+
€ 128.340
10+
€ 125.770
30+
€ 123.210
Total:€ 128.34
Min: 1 / Mult: 1
120V
-
Continuous
112dB
IP65
Adaptahorn Series
400Hz
130mA
84mm
-35°C
66°C
2399897
Each
1+
€ 282.000
10+
€ 234.000
Total:€ 282.00
Min: 1 / Mult: 1
24V
24V
Continuous, Intermittent
85dB
IP54
-
2.635kHz
70mA
58mm
-25°C
50°C
2432425

RoHS

Each
1+
€ 138.000
5+
€ 114.000
10+
€ 97.010
25+
€ 83.150
Total:€ 138.00
Min: 1 / Mult: 1
120V
-
Multiple
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.7kHz
45mA
-
-30°C
60°C
3488946

RoHS

Each
1+
€ 98.410
Total:€ 98.41
Min: 1 / Mult: 1
115V
-
Continuous, Pulse
85dB
IP65
SIRIUS Series
1.75kHz
25mA
72mm
-20°C
50°C
3488948

RoHS

Each
1+
€ 125.000
Total:€ 125.00
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
85dB
IP65
SIRIUS Series
1.75kHz
25mA
72mm
-20°C
50°C
3488940

RoHS

Each
1+
€ 129.000
Total:€ 129.00
Min: 1 / Mult: 1
115V
-
Continuous, Pulse
85dB
IP54
SIRIUS Series
2.5kHz
35mA
72mm
-20°C
50°C
3488939

RoHS

Each
1+
€ 111.000
Total:€ 111.00
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP54
SIRIUS Series
2.5kHz
30mA
72mm
-20°C
50°C
3129522

RoHS

Each
1+
€ 182.500
Total:€ 182.50
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
86dB
IP54
Harmony Series
-
190mA
155mm
-20°C
50°C
3129520

RoHS

Each
1+
€ 103.500
Total:€ 103.50
Min: 1 / Mult: 1
24V
24V
Continuous, Intermittent
85dB
IP54
Harmony Series
2.635kHz
70mA
58mm
-25°C
50°C
3129519

RoHS

Each
1+
€ 92.300
Total:€ 92.30
Min: 1 / Mult: 1
24V
24V
Continuous, Intermittent
85dB
IP54
Harmony Series
2.635kHz
70mA
58mm
-25°C
50°C
4163168

RoHS

Each
1+
€ 50.510
5+
€ 49.620
10+
€ 48.980
Total:€ 50.51
Min: 1 / Mult: 1
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7ZM Series
-
-
-
-30°C
70°C
4162813

RoHS

Each
1+
€ 40.250
5+
€ 39.540
10+
€ 39.030
Total:€ 40.25
Min: 1 / Mult: 1
-
24V
Steady
92dB
IP43, NEMA 2
KLH Series
-
26mA
80mm
-25°C
50°C
251-275 of 356 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account