High Voltage DC / DC Converters:

682 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565350

RoHS

Each
1+
€ 108.960
5+
€ 107.330
10+
€ 105.690
50+
€ 89.060
100+
€ 86.220
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
-
Through Hole
-
0V
200V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565375
Each
1+
€ 303.600
5+
€ 299.040
10+
€ 294.490
50+
€ 248.150
100+
€ 240.240
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
5kV
200µA
200µA
-
Through Hole
-
0V
5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
28.69mm
2565473

RoHS

Each
1+
€ 222.760
5+
€ 219.420
10+
€ 216.080
50+
€ 182.090
100+
€ 176.270
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565459
Each
1+
€ 581.190
5+
€ 572.470
10+
€ 563.750
50+
€ 475.060
100+
€ 459.890
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
100µA
-
-
Chassis Mount, Through Hole
-
0V
10kV
11.5V
16V
-
CB Series
-
-
31.75mm
15.24mm
76.2mm
2748409

RoHS

Each
1+
€ 126.800
5+
€ 124.900
10+
€ 123.000
50+
€ 103.640
100+
€ 100.340
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
2.5kV
600µA
600µA
-
Through Hole
-
0V
2.5kV
0V
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565533
Each
1+
€ 356.660
5+
€ 351.310
10+
€ 345.960
50+
€ 291.530
100+
€ 282.220
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-5kV
100µA
100µA
-
Through Hole
-
0V
-5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565451

RoHS

Each
1+
€ 309.470
5+
€ 304.820
10+
€ 300.180
50+
€ 252.960
100+
€ 244.880
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748388

RoHS

Each
1+
€ 158.030
5+
€ 155.660
10+
€ 153.280
50+
€ 148.550
100+
€ 143.810
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565361

RoHS

Each
1+
€ 150.900
5+
€ 148.640
10+
€ 146.370
50+
€ 123.340
100+
€ 119.410
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
-
Through Hole
-
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
€ 221.850
5+
€ 218.520
10+
€ 215.190
50+
€ 208.540
100+
€ 201.880
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748413

RoHS

Each
1+
€ 179.640
5+
€ 176.940
10+
€ 174.250
50+
€ 146.840
100+
€ 142.150
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748393

RoHS

Each
1+
€ 224.440
5+
€ 221.070
10+
€ 217.700
50+
€ 210.970
100+
€ 204.240
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
7kV
430µA
430µA
-
Through Hole
-
0V
7kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565417

RoHS

Each
1+
€ 226.450
5+
€ 223.050
10+
€ 219.660
50+
€ 185.090
100+
€ 179.180
Min: 1 / Mult: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
5mA
-
-
Through Hole
-
0V
200V
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565472

RoHS

Each
1+
€ 242.510
5+
€ 238.870
10+
€ 235.240
50+
€ 198.230
100+
€ 191.900
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2748401

RoHS

Each
1+
€ 258.140
5+
€ 254.270
10+
€ 250.390
50+
€ 210.990
100+
€ 204.260
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748411

RoHS

Each
1+
€ 170.590
5+
€ 168.030
10+
€ 165.470
50+
€ 139.430
100+
€ 134.990
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748404

RoHS

Each
1+
€ 123.790
5+
€ 121.930
10+
€ 120.080
50+
€ 101.190
100+
€ 97.950
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748392

RoHS

Each
1+
€ 172.650
5+
€ 170.060
10+
€ 167.470
50+
€ 162.290
100+
€ 157.110
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
3790254

RoHS

Each
1+
€ 743.580
5+
€ 732.430
10+
€ 721.270
50+
€ 607.800
100+
€ 588.400
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
-
30W
-
15mA
-
-
Through Hole
-
0V
2kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565480
Each
1+
€ 422.150
5+
€ 415.820
10+
€ 409.480
50+
€ 345.060
100+
€ 334.050
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
-
Through Hole
-
0V
6kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
3790251

RoHS

Each
1+
€ 603.940
Min: 1 / Mult: 1
Regulated
-
Negative Output
Programmable
-
30W
-
20mA
-
-
Through Hole
-
0V
1.5kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565521

RoHS

Each
1+
€ 218.040
5+
€ 214.770
10+
€ 211.510
50+
€ 178.230
100+
€ 172.540
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565411

RoHS

Each
1+
€ 138.880
5+
€ 136.790
10+
€ 134.710
50+
€ 113.520
100+
€ 109.890
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748408

RoHS

Each
1+
€ 126.800
5+
€ 124.900
10+
€ 123.000
50+
€ 103.640
100+
€ 100.340
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.2kV
1.25mA
1.25mA
-
Through Hole
-
0V
1.2kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565388
Each
1+
€ 206.810
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
3kV
320µA
320µA
-
Surface Mount
-
0V
3kV
700mV
12V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
1-25 of 682 items
of 28 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account