Isolated Surface Mount DC / DC Converters:

3,874 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3652679

RoHS

Each
1+
€ 2.620
10+
€ 2.490
25+
€ 2.310
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPE-XT
3595129

RoHS

Each
1+
€ 7.370
5+
€ 5.470
10+
€ 5.040
20+
€ 4.680
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
1W
-
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
-
-
-
3kV
5V
Fixed
-
11.4mm
7.25mm
15.24mm
4.5V
5.5V
PEP1-M Series
3772542

RoHS

Each
1+
€ 6.430
5+
€ 4.790
10+
€ 4.400
20+
€ 4.080
50+
€ 3.890
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
15V
-
34mA
-
-
-15V
-
-
34mA
-
-
Unregulated
-
-
1.5kV
15V
Fixed
-
8.5mm
7.25mm
15.24mm
13.5V
16.5V
PDSE1-M Series
1021607

RoHS

Each
1+
€ 7.350
5+
€ 7.310
10+
€ 7.250
20+
€ 7.130
50+
€ 7.010
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
15V
-
66mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
12V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1610436

RoHS

Date/Lot Code

Each
1+
€ 7.350
5+
€ 7.310
10+
€ 7.250
20+
€ 7.130
50+
€ 7.010
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
3.3V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
2.97V
3.63V
NTE Series
2363743

RoHS

Each
1+
€ 27.450
10+
€ 24.480
25+
€ 23.960
50+
€ 23.570
100+
€ 23.180
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
2 Output
-
15V
-
67mA
-
-
-15V
-
-
67mA
-
-
Regulated
-
-
1.6kV
24V
Fixed
Surface Mount Device
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
1007067

RoHS

Each
1+
€ 24.120
10+
€ 21.220
25+
€ 20.770
50+
€ 20.430
100+
€ 20.100
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
2 Output
-
15V
-
65mA
-
-
-15V
-
-
65mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1205073

RoHS

Each
1+
€ 10.300
10+
€ 9.760
25+
€ 9.550
50+
€ 9.390
100+
€ 9.240
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Regulated
-
-
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
1635262

RoHS

Each
1+
€ 7.020
10+
€ 6.440
25+
€ 6.300
50+
€ 6.200
100+
€ 6.100
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
12V
-
85mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
1635252

RoHS

Each
1+
€ 7.300
10+
€ 6.750
25+
€ 6.610
50+
€ 6.500
100+
€ 6.400
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
2 Output
-
12V
-
40mA
-
-
-12V
-
-
40mA
-
-
Unregulated
-
-
1.5kV
5V
Fixed
Surface Mount Device
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1635250

RoHS

Each
1+
€ 6.380
10+
€ 5.820
25+
€ 5.690
50+
€ 5.600
100+
€ 5.510
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
15V
-
65mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
Surface Mount Device
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1867135

RoHS

Date/Lot Code

Each
1+
€ 7.030
5+
€ 7.000
10+
€ 6.950
20+
€ 6.830
50+
€ 6.700
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
1007055

RoHS

Each
1+
€ 23.290
10+
€ 20.490
25+
€ 20.050
50+
€ 19.720
100+
€ 19.400
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
12V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1635249

RoHS

Each
1+
€ 6.380
10+
€ 5.820
25+
€ 5.690
50+
€ 5.600
100+
€ 5.510
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
12V
-
85mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
Surface Mount Device
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
2544627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.070
5+
€ 4.050
10+
€ 4.020
20+
€ 3.950
50+
€ 3.880
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
5V
Fixed
Surface Mount Device
10.41mm
4.41mm
12.7mm
4.5V
5.5V
NXE2 Series
2414179

RoHS

Each
1+
€ 13.380
10+
€ 12.680
25+
€ 12.410
50+
€ 12.210
100+
€ 12.010
Min: 1 / Mult: 1
ITE
-
-
-
2:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
5V
Fixed
Surface Mount Device
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
3050540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 10.350
5+
€ 9.880
10+
€ 9.410
20+
€ 8.940
50+
€ 8.470
Min: 1 / Mult: 1
ITE
-
Module
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
2kV
3.3V
Fixed
-
10.7mm
6.7mm
12.75mm
2.97V
3.63V
MagI3C FISM Series
2854454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.160
5+
€ 5.130
10+
€ 5.090
20+
€ 5.010
50+
€ 4.920
Min: 1 / Mult: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
5V
Fixed
Surface Mount Device
10.67mm
4.66mm
15.24mm
4.75V
5.25V
NXF1 Series
2747534

RoHS

Each
1+
€ 5.190
5+
€ 4.530
10+
€ 4.400
20+
€ 4.250
50+
€ 4.120
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
3.3V
Fixed
Surface Mount Device
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
2946813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 7.570
5+
€ 7.530
10+
€ 7.470
20+
€ 7.350
50+
€ 7.220
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
2888852

RoHS

Each
1+
€ 15.650
Min: 1 / Mult: 1
Medical
-
DIP
-
1:1
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
-
4kV
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
3255667

RoHS

Each
1+
€ 4.500
5+
€ 3.860
10+
€ 3.780
20+
€ 3.690
50+
€ 3.600
Min: 1 / Mult: 1
Medical
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
2kV
12V
Fixed
-
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1SE/H2 Series
3501746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 13.860
5+
€ 13.350
10+
€ 13.130
20+
€ 12.920
50+
€ 12.710
Min: 1 / Mult: 1
ITE
-
Module
-
2:1
12W
-
1 Output
-
12V
-
1A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
-
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
3889418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 6.100
5+
€ 6.070
10+
€ 6.030
20+
€ 6.000
50+
€ 5.960
Min: 1 / Mult: 1
-
-
Surface Mount DIP
-
1:1
2W
-
2 Output
-
15V
-
100mA
-
-
-5V
-
-
100mA
-
-
Regulated
-
-
5.7kV
15V
Fixed
-
14.99mm
4.39mm
19.94mm
13.5V
16.5V
MGJ Series
1441195

RoHS

Each
1+
€ 35.580
10+
€ 31.610
25+
€ 30.930
50+
€ 30.430
100+
€ 29.930
Min: 1 / Mult: 1
ITE
-
-
-
2:1
5W
-
1 Output
-
5V
-
1A
-
-
-
-
-
-
-
-
-
-
-
1.5kV
12V
Fixed
Surface Mount Device
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
51-75 of 3874 items
of 155 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account