4,277 Product Results Found for "industrial"
Find a huge range of Isolated Through Hole DC / DC Converters at Farnell Spain. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14.930 10+ € 13.680 25+ € 13.390 50+ € 13.170 100+ € 12.960 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ € 5.380 10+ € 5.090 25+ € 4.990 50+ € 4.900 100+ € 4.830 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ € 34.470 10+ € 31.670 25+ € 30.990 50+ € 30.490 100+ € 29.990 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 11.390 5+ € 11.330 10+ € 11.250 20+ € 10.350 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 6.570 5+ € 6.530 10+ € 6.490 20+ € 5.970 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ € 21.940 5+ € 19.150 10+ € 18.560 50+ € 17.780 | Min: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ € 12.690 10+ € 11.630 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ € 15.470 5+ € 15.160 10+ € 14.850 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ € 132.300 | Min: 1 / Mult: 1 | ITE | - | Half Brick | 2:1 | - | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ € 32.930 10+ € 29.670 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | - | - | -15V | - | - | 115mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ € 22.290 10+ € 21.110 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 1 Output | - | 15V | 800mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ € 28.380 5+ € 25.540 10+ € 25.030 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 5V | 1.5A | - | - | - | - | -5V | - | - | 1.5A | - | Regulated | - | 3kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ € 3.040 | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ € 137.450 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 12V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 107.710 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 134.640 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 24V | 2.1A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 160.830 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Half Brick | 12:1 | - | 200W | - | 1 Output | - | 48V | 4.2A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ € 75.600 10+ € 71.070 25+ € 69.550 50+ € 68.410 100+ € 67.300 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | DIP | 12:1 | - | 15W | - | 2 Output | - | 15V | 500mA | - | - | - | - | -15V | - | - | 500mA | - | - | - | 3kV | - | 72V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ € 64.290 | Min: 1 / Mult: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ € 42.890 10+ € 40.620 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ € 16.820 10+ € 15.730 25+ € 15.390 | Min: 1 / Mult: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 1 Output | - | 15V | 134mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 65.670 5+ € 56.090 10+ € 54.970 | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160VDC | PRC10W Series | |||||
Each | 1+ € 64.620 5+ € 55.200 10+ € 54.100 | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 5V | 1A | - | - | - | - | -5V | - | - | -1A | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160VDC | PRC10W Series | |||||
Each | 1+ € 50.460 10+ € 43.010 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ € 49.440 10+ € 42.150 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series |