RSOE Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9.070 5+ € 8.110 10+ € 7.980 20+ € 7.830 50+ € 7.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOE Series | |||||
Each | 1+ € 7.770 5+ € 6.880 10+ € 6.760 20+ € 6.640 50+ € 6.510 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSOE Series | |||||
Each | 1+ € 8.290 5+ € 7.430 10+ € 7.200 20+ € 6.970 50+ € 6.740 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSOE Series |