MGFW40 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 79.760 5+ € 68.130 10+ € 66.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ € 79.760 5+ € 68.130 10+ € 66.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 31.2W | 2 Output | 12V | 1.3A | -12V | 1.3A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
Each | 1+ € 82.480 5+ € 70.450 10+ € 69.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ € 82.480 5+ € 70.450 10+ € 69.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
Each | 1+ € 79.760 5+ € 68.130 10+ € 66.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
Each | 1+ € 79.760 5+ € 68.130 10+ € 66.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series |