MGFS80 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 100.000 5+ € 85.420 10+ € 83.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ € 103.420 5+ € 88.340 10+ € 86.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ € 103.420 5+ € 88.340 10+ € 86.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ € 103.420 5+ € 88.340 10+ € 86.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ € 103.420 5+ € 88.340 10+ € 86.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ € 100.000 5+ € 85.420 10+ € 83.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ € 100.000 5+ € 85.420 10+ € 83.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
Each | 1+ € 100.000 5+ € 85.420 10+ € 83.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series |