0
0 Items€ 0.00
ex VAT
ex VAT

ITE & Industrial Isolated Chassis Mount DC / DC Converters:

13 Products Found
Find a huge range of ITE & Industrial Isolated Chassis Mount DC / DC Converters at Farnell Spain. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Railway & ITE & Industrial Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well & Vishay
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292186

RoHS

Each
1+
€ 41.010
5+
€ 39.480
10+
€ 38.840
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292192

RoHS

Each
1+
€ 48.660
5+
€ 46.840
10+
€ 46.080
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4406605

RoHS

Date/Lot Code

Each
1+
€ 620.020
Min: 1 / Mult: 1
ITE & Industrial
Buck-Boost
-
1kW
2 Output
12V
83A
48V
21A
-
15V
Fixed
-
-
-
12V
56V
-
4292193

RoHS

Each
1+
€ 45.650
5+
€ 43.530
10+
€ 41.590
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292196

RoHS

Each
1+
€ 48.660
5+
€ 46.840
10+
€ 46.080
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292187

RoHS

Each
1+
€ 39.480
5+
€ 38.010
10+
€ 37.400
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292184

RoHS

Each
1+
€ 36.870
5+
€ 35.120
10+
€ 33.550
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292189

RoHS

Each
1+
€ 45.900
5+
€ 44.200
10+
€ 43.480
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292185

RoHS

Each
1+
€ 36.870
5+
€ 35.120
10+
€ 34.050
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
4292190

RoHS

Each
1+
€ 45.900
5+
€ 44.200
10+
€ 43.480
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292191

RoHS

Each
1+
€ 45.900
5+
€ 44.200
10+
€ 43.480
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
4292195

RoHS

Each
1+
€ 48.660
5+
€ 46.840
10+
€ 46.080
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
4292188

RoHS

Each
1+
€ 46.080
5+
€ 44.370
10+
€ 43.650
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account