Print Page
Image is for illustrative purposes only. Please refer to product description.
1,729 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.470 |
| 10+ | € 3.250 |
| 100+ | € 3.190 |
| 250+ | € 3.120 |
| 500+ | € 3.060 |
| 1000+ | € 2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/15/63
Order Code151742
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0695/15/63 is a snap fit-to-panel IEC Power Outlet with 1.5mm fixing and 6.3mm tab termination. This receptacle mates with PX0685, PX0686 and PX0686/SE connectors. It has nylon moulding and tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Alternatives for PX0695/15/63
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0159