Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBROTHER
Manufacturer Part NoPT-E300VP
Order Code2523098
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product Range-
Plug TypeUK Type G
For Use WithTze Labeling Tape & HSe Heat Shrink Tube Cassettes
Product Overview
The PT-E300VP is packed with great features including a backlit LCD screen, QWERTY keyboard and barcode printing. There are tapes available to suit any job (up to 18mm) including heat shrink tubes that make it easy to identify cable.
- Label widths 3.5, 6, 9, 12 and 18mm
- Fast print speeds of up to 20mm/sec
- Built-in industrial strength cutter, with cu/pause to help reduce waste
- Easy to use QWERTY keyboard
- Easy to read large 15 character, 2 line backlit LCD screen
- Long lasting rechargeable Li-ion batter pack
Contents
PT-E300 labelling machine, Lithium-ion battery AC adapter, 18mm black on yellow strong adhesive laminated label cassette (8m), User guide, Wrist strap, Carry case.
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
UK Type G
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Tze Labeling Tape & HSe Heat Shrink Tube Cassettes
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.800931
UN Hazard Code:3481