Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1951563101
Order Code3531342
Also Known AsGTIN UPC EAN: 4007123627585
37 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.960 |
3+ | € 25.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This premium-Line 6-way Brennenstuhl extension socket has a 5m cable with quality and safety in all areas. It features a light indicating surge voltage is active, an illuminated 2-pole switch and a replaceable 10A fuse. The extension socket suppresses visual and acoustic interference in TV sets and other and audio systems and prevents interference to connected equipment as well as protecting sensitive electronics from high frequency interference voltages.
- Slim-line, high-quality design
- Innovative and individual fixture system
- Intelligent, removable mounting plate for simple and easy fixture on the rear
- Simple to remove the self-securing fixture by gently pressing the lug
- Fixtures for installation with tape, cable ties etc. can be found on the back of both end pieces
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
5m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.045