Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoTV96
Order Code177009
Technical Datasheet
Thermal Resistance20°C/W
External Width - Metric31.7mm
External Height - Metric10.2mm
External Length - Metric17.8mm
External Width - Imperial1.25"
External Height - Imperial0.4"
External Length - Imperial0.7"
Product Range-
Product Overview
The TV96 is a 17.8 x 10.2 x 31.7mm narrow channel style Heat Sink with twisted fins. This board level heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-92 and TO-220 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
20°C/W
External Height - Metric
10.2mm
External Width - Imperial
1.25"
External Length - Imperial
0.7"
External Width - Metric
31.7mm
External Length - Metric
17.8mm
External Height - Imperial
0.4"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814