You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GLM50C

50m Professional Laser Measure

BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
BOSCH GLM50C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GLM50C
Order Code:
3376099
Also Known As:
GTIN UPC EAN: 3165140822909

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
50m


:
Blue


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A smart solution for measuring and documenting. Create digital floor plans, import and edit existing floor plans, and export the result using the GLM floor plan app. Supported Android devices and tablets with Android 4.0 or higher / Supported iOS devices: iPad (3rd Gen. or higher), iPad Air (1st Gen. or higher), iPad mini (1st Gen. or higher).
  • Quick and efficient data transfer via Bluetooth
  • Easy handling with improved user interface and illuminated, rotating colour display
  • Broad functionality including stake-out function and 360° tilt sensor for easy angle measurements and levelling applications
  • Fast and efficient data transfer via Bluetooth and micro USB
  • Simple exchange and smart documentation of measured values thanks to GLM measure & document app
  • Create digital floor plans, import and edit existing floor plans, and export the result using the GLM floor plan app
  • Robust and reliable with ISO certification and protection class IP54
  • Automatic storage of the last 30 measured values and one constant
  • Measurement range: 0,05 - 50 m
  • Automatic deactivation: 5 min
  • Units of measurement: m/cm, ft/inch
  • Tripod thread: 1/4"
  • Shock protection: up to 1 m
  • Measurement range of incline measurement: 0 - 360° (4 x 90°)

Contents

Laser Finder, Storage Bag, 2x AAA Batteries

Also Known As

GTIN UPC EAN: 3165140822909

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€148.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €148.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --