Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608900673
Order Code4223643
Product RangeBosch - Expert Sanding Nets
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.540 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608900673
Order Code4223643
Product RangeBosch - Expert Sanding Nets
Abrasive Material-
Disc Diameter125mm
Abrasive ColourWhite
Abrasive GradeP120
Bore Size-
Operating Speed Max-
Product RangeBosch - Expert Sanding Nets
SVHCTo Be Advised
Product Overview
Dust. It’s on you, you can taste it in your mouth. It clogs your sandpaper, rendering it ineffective. It coats everything in the room, and permeates the house. Dust is the big drawback of sanding, but the Particle Control system has largely eliminated it. For sanding wood, plasterboard and plastics, for example: Hardwood, Softwood, Veneered woods. Many professionals struggle to believe that Bosch has eliminated sanding’s greatest problem. It wasn’t easy, but Bosch did it. Sand without dust with the Bosch EXPERT M480 Sanding Net.
Technical Specifications
Abrasive Material
-
Abrasive Colour
White
Bore Size
-
Product Range
Bosch - Expert Sanding Nets
Disc Diameter
125mm
Abrasive Grade
P120
Operating Speed Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045