Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608635376
Order Code4224196
Also Known AsGTIN UPC EAN: 3165140200783
2 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.730 |
5+ | € 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608635376
Order Code4224196
Also Known AsGTIN UPC EAN: 3165140200783
Length-
Width82mm
Surface Finish-
SVHCTo Be Advised
Product Overview
82mm Planer blade
- Sharp, straight, tungsten carbide
- Length x width: 82mm x 5.5mm
- Ideal for Bosch Woodrazor System
- Suits - PHO 20-82, PHO 16-82, PHO 30-82, PHO 1, GHO 26-82, GHO 10-82, GHO 40-82C, GHO 14.4v, GHO18V
Technical Specifications
Length
-
Surface Finish
-
Width
82mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01