Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577517
Order Code4223970
Product RangeBosch - PointTeQ Drill Bits
16 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577517
Order Code4223970
Product RangeBosch - PointTeQ Drill Bits
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length24mm
Overall Length60mm
Product RangeBosch - PointTeQ Drill Bits
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Product Range
Bosch - PointTeQ Drill Bits
Drill Bit Size Imperial
-
Overall Length
60mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011