Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No43435509
Order Code4583492
Product RangeEletec Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 43.470 |
| 5+ | € 42.580 |
| 10+ | € 41.620 |
| 20+ | € 40.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No43435509
Order Code4583492
Product RangeEletec Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS, Polycarbonate
External Height - Metric66mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP20
Body ColourTraffic White
NEMA RatingNEMA 1
External Height - Imperial2.6"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product RangeEletec Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
43435509 is a SE 435 DE - 9016 plug housing with plug.
- Convenient access to the electronics thanks to half-shell technology
- Mounting cams for self-tapping screws are provided in the lower part to ensure easy mounting
- Protection class IP20 and NEMA 1, information test passed according to VDE 0624 to IEC 884
- RAL 9016 white colour
- Upper part in smooth closed design
- Lower part with plug (CEE 7 to 7; hybrid plug type E+F)
- Material PC to ABS blend, flame retardant, UL 94 V0
- Dimension is 66mm x 65mm x 120mm (H x W x D)
Contents
Upper and lower part, Screws.
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
66mm
External Depth - Metric
120mm
Body Colour
Traffic White
External Height - Imperial
2.6"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
2.56"
Product Range
Eletec Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203