Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoPRDP010
Order Code3378619
Also Known AsGTIN UPC EAN: 5019200080397
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoPRDP010
Order Code3378619
Also Known AsGTIN UPC EAN: 5019200080397
GenderMale
Shoe Size US-
Shoe Size UK-
Shoe Size Euro-
Shoe ColourBlue
Footwear TypeDisposable Shoe Covers
Outer Sole Type-
Upper MaterialFabric
Product Range-
SVHCTo Be Advised
Age GroupAdult
Product Overview
These disposable overshoes are designed to keep your shoes protected from dirt and oils in the workplace. They have a textured anti-slip sole to enhance grip and safety whilst in use. They are available in one size and are elasticated for a better fit and for comfort.
- Protection against non-toxic liquids and dust
- Ideal for most tradesman to keep carpets and floors clean
- Supplied in pack of 5 Pairs
Technical Specifications
Gender
Male
Shoe Size UK
-
Shoe Colour
Blue
Outer Sole Type
-
Product Range
-
Age Group
Adult
Shoe Size US
-
Shoe Size Euro
-
Footwear Type
Disposable Shoe Covers
Upper Material
Fabric
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094