Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBPC10203J
Order Code9432396
Product RangeBPC Series
Technical Datasheet
173 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.850 |
| 3+ | € 6.160 |
| 5+ | € 5.500 |
| 10+ | € 4.830 |
| 20+ | € 4.250 |
| 50+ | € 3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBPC10203J
Order Code9432396
Product RangeBPC Series
Technical Datasheet
Resistance20kohm
Product RangeBPC Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length25.4mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
20kohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
BPC Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability