Product Information
Product Overview
AM-520-EUR Digital Multimeter The AM-520 HVAC Multimeter is complete with key functions such as temperature, micro amps used for flame sensor troubleshooting and capacitance to check motor startup capacitors. The digital multimeter measures a complete range of electrical parameters.
- Voltage, current and resistance measurement
- Capacitance and frequency measurement
- Diode and acoustic continuity test Product information
- Automatic and manual range selection
- Integrated measurement memory (data hold)
- Illuminated display
- Relative measurement
- Additional bar graph display (61 segments)
- Carry case included
- MIN/MAX hold
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Test Leads, Hanging Strep, Temperature Probe, User Manual, Batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
Average
Auto, Manual
600V
10A
-
No SVHC (17-Dec-2014)
3.75
4000
600V
10A
40Mohm
AM-500-EUR Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate