Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8.
Order Code2565254
Product RangeWORLD-BEAM QS18 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 160.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LDQ8.
Order Code2565254
Product RangeWORLD-BEAM QS18 Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeWORLD-BEAM QS18 Series
Connection MethodEuro Style Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Proximity Diffuse
Product Range
WORLD-BEAM QS18 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Sensing Distance Max
300mm
Sensor Output Type
PNP
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494