Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16P-K
Order Code4731998
Product RangeIC70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 148.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 148.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16P-K
Order Code4731998
Product RangeIC70 Series
Technical Datasheet
Signal Conditioner InputPNP
Signal Conditioner OutputPNP
No. of Output Channels16Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels16 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeIC70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
PNP
No. of Output Channels
16Channels
Output Accuracy
-
No. of Channels
16 Channel
Isolation Input
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
PNP
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
IC70 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14