Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M010R0400
Order Code1658510
Product RangeTPS Series
Technical Datasheet
4,049 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.050 |
50+ | € 0.663 |
250+ | € 0.605 |
500+ | € 0.507 |
1000+ | € 0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M010R0400
Order Code1658510
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current461mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The TPSB107M010R0400 is a surface-mount Tantalum Capacitor with 1210 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%.
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
461mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
Product traceability