You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

122.380UK

Bluetooth Receiver Wallplate and Back Box

AV:LINK 122.380UK
AV:LINK 122.380UK
AV:LINK 122.380UK
AV:LINK 122.380UK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
122.380UK
Order Code:
3531865
Also Known As:
GTIN UPC EAN: 5015972183106

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Convenient Bluetooth receiver housed behind a standard single gang wallplate that allows you to easily connect smartphones and tablets; ideal for use in classrooms and boardrooms.
  • Intuitive operation; Bluetooth pairing button with power and status LED indicators
  • Internal terminal block for speaker connection
  • 3.5mm Aux in socket for non Bluetooth devices
  • Additional internal 3.5mm Aux out socket
  • Compliant with Bluetooth v3.0 EDR
  • Bluetooth wireless range up to 10m
  • Powered by power supply (included) or internal 2-pin screw terminal connection

Also Known As

GTIN UPC EAN: 5015972183106

3 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€61.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €61.25
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €56.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --