Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR6550
Order Code3401600
Also Known AsGTIN UPC EAN: 042005157105
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR6550
Order Code3401600
Also Known AsGTIN UPC EAN: 042005157105
Technical Datasheet
DirectivityCardioid, Super Cardioid
Output Impedance1kohm
Frequency Response Min70Hz
Frequency Response Max18kHz
Sensitivity-56dB
Connector Type3.5mm Jack Plug
Lead Length1m
SVHCTo Be Advised
Product Overview
Crisp and intelligible pickup, far away or up close. In its 'Tele' range setting, this cardioid condenser is engineered to pick up dialogue and sound effects at a distance, while bypassing ambient noise such as traffic, air-handling systems, room reverberation and mechanically coupled vibrations. Designed especially for use with video cameras.
- Two range settings: Normal - for close and medium distance and Tele - for long distance
- Includes camera-mount, stand clamp, foam windscreen, battery and 3.5mm to 6.35mm (¼") adaptor
Technical Specifications
Directivity
Cardioid, Super Cardioid
Frequency Response Min
70Hz
Sensitivity
-56dB
Lead Length
1m
Output Impedance
1kohm
Frequency Response Max
18kHz
Connector Type
3.5mm Jack Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21