Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR3350
Order Code3401594
Also Known AsGTIN UPC EAN: 042005157037
No Longer Manufactured
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR3350
Order Code3401594
Also Known AsGTIN UPC EAN: 042005157037
DirectivityOmnidirectional
Output Impedance1kohm
Frequency Response Min50Hz
Frequency Response Max18kHz
Sensitivity-54 dB
Connector Type3.5mm Jack Plug
Lead Length6m
SVHCTo Be Advised
Product Overview
Audio-Technica’s newscaster-style omnidirectional ATR3350 lavalier is engineered for intelligible, accurate voice reproduction. This high-quality condenser is ideal for video use, and is a favourite choice for aerobics/dance/sports instructors. Its low-profile design assures minimum visibility.
- Newscaster-style miniature mic is perfect for video use
- Ideal for aerobics, dance and sports instructors
- Omni pickup pattern offers full coverage
- Supplied with tie clip, battery and foam windscreen
Applications
Audio
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
50Hz
Sensitivity
-54 dB
Lead Length
6m
Output Impedance
1kohm
Frequency Response Max
18kHz
Connector Type
3.5mm Jack Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115