Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No506IP
Order Code4265568
Product RangeArrow Fastener - Heavy Duty Staples
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.410 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
€ 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No506IP
Order Code4265568
Product RangeArrow Fastener - Heavy Duty Staples
Staple TypeHeavy Duty
Bore Diameter Nom-
Leg Length10mm
Product RangeArrow Fastener - Heavy Duty Staples
Product Overview
T50 Staples are the world’s best-selling heavy-duty staple platform. Made to deliver exceptional holding power, these staples are used for all heavy-duty stapling applications – from installing insulation, housewraps, and roofing underlayments to upholstering fine furniture and window treatments. A true workhorse of a fastener, Arrow T50 staples are made to precise specifications on state-of-the-art equipment.
- T50 Arrow Staples are made in the United States from quality steel material, ensuring your stapling is precise, strong and long-lasting – first time, every time
Technical Specifications
Staple Type
Heavy Duty
Leg Length
10mm
Bore Diameter Nom
-
Product Range
Arrow Fastener - Heavy Duty Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70306