You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARM DS5UE-KD-30001

Arm Development Studio, DS-5 Ultimate Edition, 1 Year, Node Locked License, Download

ARM DS5UE-KD-30001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
DS5UE-KD-30001
Order Code:
2409595
Product Range
DS-5 Series
Technical Datasheet:
DS5UE-KD-30001   Datasheet
See all Technical Docs

Product Range Selector (DS-5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM

:
ARM11, ARM9, ARM7, Cortex-A, Cortex-R, Cortex-M

:
Ultimate

:
Node Locked

:
1

:
Linux, Mac OS, Windows

:
DS-5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The DS5UE-KD-30001 ARM Development Studio 5 is a ultimate edition software development tool for ARM processor with one year term node locked license type available in downloadable form. Developed by ARM architecture experts, the ARM DS-5 toolchain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 toolchain comprises tools such as the best in class ARM C/C++ compiler a powerful Linux/Android/RTOS aware debugger, the ARM streamline system wide performance analyzer and real time system model simulators all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse. The DS-5 accelerates and de risks software development by providing an easy to use, robust, integrated, validated and maintained toolchain.
  • Integration with industry standard Eclipse IDE which provides large ecosystem of 3rd party plug ins
  • Flexible C/C++ editor and project manager
  • Powerful C/C++ compilation tools
  • Debugger supports all phases of development from bootloader to kernel and user space
  • Streamline performance analyzer provides system wide profiling based on performance counters
  • Instant correlation of performance bottlenecks (e.g. cache misses, interrupt) and software execution
  • Fast simulator for ARM software development on the host computer with typical speeds above 250MHz
  • Support and maintenance contract for one year
  • Intuitive and flexible graphical user interface
  • Fast and accurate simulation enabling software development without the need for hardware

Applications

Embedded Design & Development

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

€5,480.00 ( ex VAT  ) €6,630.80 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €5,480.00 €6,630.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --