Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSB676
Order Code3458745
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399093259
50 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSB676
Order Code3458745
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399093259
No. of Gangs2
Internal Depth-
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With2x 1 Gang Plates
Product RangeAppleby Steel Back Box
SVHCTo Be Advised
Product Overview
- Dual flush back box
- 2x1 gang, 25mm depth
- Mount vertically or horizontally
- Internal separating screen can be easily removed
- Manufactured to BS4662 where applicable
- Dims (HxWxD): 25x68x154mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
2x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
-
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Steel Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225