You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMIL1C
Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 3.28 ft, 1 m, Black, ANTIFERENCE HDMI Leads
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIL1C
- Order Code:
- 3531052
- Product Range
- ANTIFERENCE HDMI Leads
- Also Known As:
- GTIN UPC EAN: 5012073900014
- Technical Datasheet:
- HDMIL1C Datasheet
Product Range Selector (ANTIFERENCE HDMI Leads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- ANTIFERENCE HDMI Leads
Technical Documents (1)
Product Overview
- Premium high speed HDMI lead with Ethernet
- Fully certified for 4K signal transfer
- Supports video bandwidth up to 18Gb/s @60Hz
- 24K Gold connectors and multi-layer shielding
Applications
Audio Visual, Data , Computing, Multimedia, Signal Processing, Sound & Video, Video & Vision
Contents
HDMI cable only
Also Known As
10 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.89 | |
3+ | €6.37 | |
25+ | €5.87 | |
50+ | €5.49 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.