Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.510 |
| 5+ | € 15.010 |
| 10+ | € 14.200 |
| 20+ | € 13.390 |
| 50+ | € 12.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5030921
Order Code4544588
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity5Ah
Battery Size CodeD
External Diameter33mm
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity1
Weight110g
Battery IEC CodeHR20
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
5Ah
External Diameter
33mm
External Height
61.5mm
Weight
110g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
D
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
HR20
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
UN Hazard Code:3496