Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 27.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 69,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9286GTN/V+T
Order Code3920284
SERDES FunctionDeserialiser
Data Rate1.5Gbps
IC Input TypeCML
IC Output TypeCML, CSI-2
IC Case / PackageTQFN
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
No. of Inputs-
No. of Outputs4Outputs
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
CML
IC Case / Package
TQFN
Supply Voltage Min
1.8V
No. of Inputs
-
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Data Rate
1.5Gbps
IC Output Type
CML, CSI-2
No. of Pins
56Pins
Supply Voltage Max
3.3V
No. of Outputs
4Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability