You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX77976EVKIT#
Evaluation Kit, MAX77976, Power Management, Li-Ion Battery Charger
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX77976EVKIT#
- Order Code:
- 3585377
- Technical Datasheet:
- MAX77976EVKIT# Datasheet
Product Overview
- Evaluation kit for the MAX77976 single-cell lithium-ion battery charger
- 28V absolute maximum input voltage rating
- 3.8V to 19V input operating voltage range
- Reverse boost with programmable output voltage options up to 12V
- Charge status output for LED
- Push-button input for exiting from ship mode
- External discharge FET enable output
- Dedicated input for suspend mode (SUSPND)
- USB type-C standalone controller support customizable Firmware, USB type-C V1.3 and PD 3.0 compliant
- Sink/source/DRP port support, PPS sink support, fast role swap initial sink support
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Management - Battery
- :
- Li-Ion Battery Charger
- :
- MAX77976
- :
- Analog Devices
- :
- Evaluation Kit MAX77976, Micro-B USB Cable
- :
- -
Technical Documents (1)
5 In stock Need more?
5 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 9 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €147.10 €177.991 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.