You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX77860EVKIT#

Evaluation Board, MAX77860 USB Type-C Switch-Mode Charger, CC Detection, Reverse Boost

ANALOG DEVICES MAX77860EVKIT#
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77860EVKIT#
Order Code:
3014906
Technical Datasheet:
MAX77860EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current, and is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification, and the power-path switch is integrated in the chip. All MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit.
  • Single-Input Switch Mode Charger
  • USB Type-C Detection
  • One safeout LDO
  • I2C compatible interface

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Management - Battery

:
Li-Ion Battery Charger

:
MAX77860EWG+

:
Analog Devices

:
Eval Kit MAX77860EWG+, MINIQUSB Interface Board, MINIQUSB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

More stock available week commencing 7/24/23
Standard lead time for this product is 7 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€178.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €178.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --