Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.740 |
Product Information
Product Overview
Demonstration circuit 2476A is an Ethernet Alliance™ Gen 2 PoE certified IEEE 802.3bt compliant power over Ethernet (PoE) powered device (PD). It features the LT®4295 PD interface and switching regulator controller and the LT4321 PoE ideal diode bridge controller. The LT4295 provides IEEE 802.3af (PoE, Type 1), IEEE 802.3at (PoE+, Type 2) and IEEE 802.3bt (PoE++, Type 3 and 4) compliant interfacing and power supply control. It utilizes an external, low RDS(on) (30mohm typical) N-channel FET for the hot swap function to improve efficiency. The LT4295 controls a DC/DC converter that utilizes a highly efficient flyback topology with synchronous rectification. The LT4321 controls eight low RDS(on) (30mohm typical) N-channel FETs to further improve end-to-end power delivery efficiency and ease thermal design.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT4295IUFD#PBF
No SVHC (21-Jan-2025)
LT4295IUFD#PBF
POE PD Interface w/ Flyback Controller
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate