Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.910 |
10+ | € 16.470 |
50+ | € 13.870 |
100+ | € 13.590 |
250+ | € 13.320 |
500+ | € 13.040 |
Product Information
Product Overview
ADCMP580 is an ultrafast voltage comparator fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. This features CML output drivers. Overdrive and slew rate dispersion is typically less than 15ps. The inputs have 50 ohm on-chip termination resistors with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance input. High speed latch and programmable hysteresis are also provided. Application includes automatic test equipment (ATE), high speed instrumentation, pulse spectroscopy, medical imaging and diagnostics high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, clock and data signal restoration.
- On-chip terminations at both input pins
- Resistor-programmable hysteresis
- Differential latch control
- Typical active gain is 48dB (VCCI=5.0V, VEE=−5.0V, VCCO=3.3V, TA=25°C)
- Typical toggle rate is 12.5Gbps (VCCI=5.0V, VEE=−5.0V, VCCO=3.3V, TA=25°C)
- Operating temperature rating range from -40 to +125°C
- 16-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
180ps
LFCSP
CML
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
LFCSP
1 Comparator
1Channels
4.5V to 5.5V
16Pins
Single & Dual Supply
-40°C
-
MSL 3 - 168 hours
-
CML
180ps
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate