Product Information
Product Overview
ADA2200-EVALZ is an ADA2200 synchronous demodulator evaluation board. The ADA2200-EVALZ simplifies signal connections to standard test equipment. Inputs, outputs, supplies and other circuit test points can be easily accessed via test clips, differential probes or standard SMA cables. In addition, the board can be easily powered from any USB port through the included USB cable. The ADA2200-EVALZ performs amplitude and phase measurements on the signals applied to its inputs. The selection between I and Q components is accomplished with a simple toggle switch.
- Easy to use evaluation board
- Simple, in-phase (I) and quadrature (Q) demodulation in a single channel
- Differential or single-ended input/output
- USB powered
- On-board oscillator
- EEPROM programmable option
- Synchronization signals available for external devices
Contents
Evaluation Board ADA2200, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADA2200, USB Cable
No SVHC (07-Jul-2017)
ADA2200
IQ Demodulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate