Print Page
Image is for illustrative purposes only. Please refer to product description.
1,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.511 |
10+ | € 0.439 |
25+ | € 0.417 |
50+ | € 0.395 |
100+ | € 0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoCT ELLN51.14
Order Code4690410
Technical Datasheet
LED ColourGreen
Peak Wavelength526mm
Angle of Half Intensity60°
LED MountingSMD
Diode Case StyleSMD
LED Case Size-
Forward Current If30mA
Forward Voltage2.4V
Rise Time59ns
Wavelength Typ526nm
Fall Time tf59ns
Forward Current If(AV)30mA
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Angle of Half Intensity
60°
Diode Case Style
SMD
Forward Current If
30mA
Rise Time
59ns
Fall Time tf
59ns
Luminous Intensity
-
Lens Shape
Rectangular
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Peak Wavelength
526mm
LED Mounting
SMD
LED Case Size
-
Forward Voltage
2.4V
Wavelength Typ
526nm
Forward Current If(AV)
30mA
Viewing Angle
120°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability