Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420AP-05-M12
Order Code4434531
Product RangePCC420A Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 250.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 250.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420AP-05-M12
Order Code4434531
Product RangePCC420A Series
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter25.4mm
Internal Diameter-
Input Current-
Product RangePCC420A Series
SVHCTo Be Advised
Product Overview
PCC420AP-05-M12 is a PCC420A series RMS and peak acceleration loop-powered sensor. It provides a 4-20mA output proportional to vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service. The choice of RMS or peak output allows you to choose the sensor that best fits your requirements.
- Calculated peak output, acceleration output type, 4-pin, M12 output connector
- 5g (49m/sec²) full scale
- True RMS or calculated peak output, easily integrated into existing process control systems
- Compact housing for applications with height restrictions, ±2% repeatability
- Manufactured in an approved ISO 9001 facility, 5% maximum transverse sensitivity
- Voltage range from 12 to 30VDC, 700 ohm maximum loop resistance at 24VDC
- Case isolated, internally shielded grounding, hermetic sealing
- Vibration limit is 250g peak, shock limit is 2,500g peak
- 1.0Hz to 2.0KHz ±3dB frequency response
- Operating temperature range from -40°C to +105°C
Contents
RMS and peak acceleration loop powered sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PCC420A Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
25.4mm
Input Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12