Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.290 |
| 5+ | € 53.860 |
| 10+ | € 51.440 |
| 25+ | € 50.090 |
| 50+ | € 49.490 |
| 100+ | € 49.140 |
| 250+ | € 48.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1716W04
Order Code4241585
Technical Datasheet
Connector Shell Size16 / 17
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
16 / 17
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567
Product traceability