Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-030ELF
Order Code3881806
Product RangeFCI Basics+, Mini-PV 65039 Series
Technical Datasheet
1,721 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.169 |
| 100+ | € 0.152 |
| 500+ | € 0.147 |
| 1000+ | € 0.135 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-030ELF
Order Code3881806
Product RangeFCI Basics+, Mini-PV 65039 Series
Technical Datasheet
Product RangeFCI Basics+, Mini-PV 65039 Series
No. of Positions7Ways
Pitch Spacing2.54mm
For Use WithFCI Basics+, Mini-PV 65039 Series 36-22AWG Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Basics+, Mini-PV 65039 Series
No. of Positions
7Ways
For Use With
FCI Basics+, Mini-PV 65039 Series 36-22AWG Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001