Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322347
Order Code1558087
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
8,996 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.660 |
10+ | € 1.450 |
25+ | € 1.370 |
50+ | € 1.330 |
100+ | € 1.300 |
500+ | € 1.080 |
1000+ | € 0.929 |
2500+ | € 0.869 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322347
Order Code1558087
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
Product RangeSOLISTRAND, STRATO-THERM Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal MaterialNickel
InsulationNon Insulated
Technical Specifications
Product Range
SOLISTRAND, STRATO-THERM Series
Wire Size AWG Max
14AWG
Terminal Material
Nickel
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
Product traceability