Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-4
Order Code3134100
Product RangeAMPLIMITE
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.440 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 13.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437012-4
Order Code3134100
Product RangeAMPLIMITE
Technical Datasheet
Accessory TypeJack Screw
For Use WithAMP AMPLIMITE Series D sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Screw Head Height5.08mm
Screw Length12.7mm
Product RangeAMPLIMITE
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
5.08mm
Product Range
AMPLIMITE
For Use With
AMP AMPLIMITE Series D sub Connectors
Thread Size - Imperial
4-40 UNC-2B
Screw Length
12.7mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002581