Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-2
Order Code1283016
Product RangeAMP CT
Technical Datasheet
46,396 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.153 |
| 100+ | € 0.115 |
| 500+ | € 0.0947 |
| 1000+ | € 0.0928 |
| 2500+ | € 0.0914 |
| 5000+ | € 0.090 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-2
Order Code1283016
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
GenderSocket
No. of Positions2Ways
Pitch Spacing2mm
For Use WithAMP CT Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 179228-2 is a 2-way 1-row Receptacle Housing with thermoplastic body and gold-plated contacts, 2mm pitch spacing and crimp termination. Inline contact layout. This receptacle housing is suitable for use with wire/cable.
- Natural colour housing
- UL94V-0 Flammability rating
- 125VAC/DC Operating voltage
- 1000MΩ Insulation resistance
- 4A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
AMP CT
No. of Positions
2Ways
For Use With
AMP CT Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 179228-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088