Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.320 |
Product Overview
Bioweld is a unique water based spatter release agent, presented in aerosol. It has been developed specifically to exclude the use of all harmful solvents, silicones and oils. Bioweld is completely odourless, non-flammable and safe in use. Prevents spatter adhesion on welding equipment, workpieces, surfaces, jigs and surrounding areas. The fine spray pattern ensures total control and economical coverage when applying the product. Ideal for use in numerous industries like automotive manufacture and repair, office furniture, shipbuilding and dockyards, tool manufacturers, heavy plant manufacture, agriculture and construction.
- 400ml fill size
- Clear, colourless liquid appearance
- Negligible odour
- 1.039 SG at 25°C
- 5 bar pressure at 25°C
- 0.9g/sec discharge rate
- 9.7pH value
- Soluble in water
- Automotive approval and non-flammable
- High temperature resistant
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Spatter Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Metals
400ml
Bioweld
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate