Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.420 |
10+ | € 14.150 |
20+ | € 13.860 |
Product Overview
AGL 1 is a multi purpose, greaseless lubricant preventing electrical and electronic malfunction caused by water penetration, humidity, condensation or corrosion. The stable, low surface tension, high capillary action formula provides great penetrating and wetting power. Helps to protect, lubricate and restore electrical connectors, motors, relays, communication assemblies, generators, electronics, circuit breakers, controls, alarm systems, transformers, instruments, starters and switch gears.
- 400ml fill size
- Cleans, lubricates, protects, penetrates and loosens corrosion
- Prevents corrosion by displacing moisture
- Restores resistance value by reducing current leakage
- Provides precision lubrication by its thin, high dielectric strength, lubricating film
- Helps restore water-damaged electrical equipment
- Frees rusted or seized parts by penetrating under dirt and scale into the finest pores and cracks
- Light amber, clear appearance
- 0.83 specific gravity at 20°C
- Freezing point is -50°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Dry Film
400ml
AGL 1
Aerosol
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate