Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.020 |
Product Information
Product Overview
MP100 multi purpose spray adhesive is a fast drying, strong adhesive, ideal for bonding almost anything to most hard surfaces including wood and metal. Advantages are original formulation, fast tack, ideal where instant contact and bonding is required, provides high-strength, permanent bonds, variable actuator for maximum control and economy. MP100 multi-purpose spray adhesive will provide quick, strong bonds in many areas carpets & flooring, chipboard and concrete, insulation materials, canvas and leather, paper, wood and cork, metal, plastics and rubber.
- 500ml fill size
- Thick, gelatinous film appearance
- Ethereal/solvent odour
- 1.16 SG at 25°C and 4 bar pressure at 25°C
- 1.4g/sec discharge rate
- Styrene butadiene rubber polymer type
- Approximately 30 seconds tack time
- Maximum adhesion in 12 - 24 hours bonding time
- Temperature range Up to 50°C (dried film)
- Soluble in some solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Plastic, Rubber
Aerosol
-
No SVHC (07-Nov-2024)
-
500ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate